Vishay A20S-ABCD technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Series | A20 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay A20S-ABCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.