Vishay A20S-BC technical specifications.
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay A20S-BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.