Datasheets.com
Datasheets.com
Cap Ceramic 39pF 500V C0G 10% Axial 125°C Ammo
Vishay

A390K15C0GL5UAA

Cap Ceramic 39pF 500V C0G 10% Axial 125°C Ammo

PackageAxial
Capacitance39pF
Voltage Rating500V
MountingThrough Hole
Quick Jump:

Technical Specifications

Vishay A390K15C0GL5UAA technical specifications.

General

Capacitance
39pF
Package/Case
Axial
Construction
AXIAL
Dielectric
C0G
Length
0.15inch
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Mount
Through Hole
Package Quantity
4000
Packaging
Tape and Reel
Radiation Hardening
No
RoHS Compliant
Yes
Series
A
Termination
Axial
Tolerance
10%
Voltage Rating
500V

Compliance

RoHS
Compliant

Datasheet

Vishay A390K15C0GL5UAA Datasheet

Download the complete datasheet for Vishay A390K15C0GL5UAA to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.