Datasheets.com
Datasheets.com
Cap Ceramic 390pF 50V C0G 5% Axial 125°C Ammo
Vishay

A391J15C0GF5UAA

Cap Ceramic 390pF 50V C0G 5% Axial 125°C Ammo

PackageAxial
Capacitance390pF
Voltage Rating50V
MountingThrough Hole
Quick Jump:

Technical Specifications

Vishay A391J15C0GF5UAA technical specifications.

General

Capacitance
390pF
Package/Case
Axial
Construction
AXIAL
Dielectric
C0G
Length
0.15inch
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Mount
Through Hole
Package Quantity
4000
Packaging
Tape and Reel
Radiation Hardening
No
RoHS Compliant
Yes
Series
A
Termination
Axial
Tolerance
5%
Voltage Rating
50V

Compliance

RoHS
Compliant

Datasheet

Vishay A391J15C0GF5UAA Datasheet

Download the complete datasheet for Vishay A391J15C0GF5UAA to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.