Vishay AC01W5R100J technical specifications.
| Length | 11mm |
| Resistance | 5.1R |
| RoHS Compliant | No |
| Series | AC |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay AC01W5R100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.