Vishay AC01W82R00J technical specifications.
| Resistance | 82R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| Series | AC |
| Voltage Rating | 9V |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC01W82R00J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.