Vishay AC03W390R0J technical specifications.
| Resistance | 390R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| Voltage Rating | 34V |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC03W390R0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.