Vishay APD128G0640C00G01 technical specifications.
| Interface | Parallel, RS-232 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 400mA |
| Operating Supply Voltage | 12V |
| Viewing Angle | 150° |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay APD128G0640C00G01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.