Vishay APD240G0640001S51 technical specifications.
| Package/Case | Module |
| Interface | Parallel, RS-232 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 1.25A |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Viewing Angle | 150° |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay APD240G0640001S51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.