Quick Jump:
Technical Specifications
Vishay AR3PJHM3/87A technical specifications.
General
Average Rectified Current
1.8A
Diode Type
Avalanche
Forward Current
3A
Max Operating Temperature
175°C
Min Operating Temperature
-55°C
Max Repetitive Reverse Voltage (Vrrm)
600V
Max Reverse Current
10uA
Max Reverse Voltage (DC)
600V
Mount
Surface Mount
Packaging
Tape and Reel
Peak Non-Repetitive Surge Current
50A
Radiation Hardening
No
Reverse Recovery Time
140ns
RoHS Compliant
Yes
Series
eSMP®
Compliance
RoHS
Compliant
Datasheet
Vishay AR3PJHM3/87A Datasheet
Download the complete datasheet for Vishay AR3PJHM3/87A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.