The Vishay ASDL-4264-C22 is a single LED emitter with a reverse voltage of 5V and a forward current of 20mA. It is packaged in a radial configuration and is designed for through-hole mounting. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a quantity of 4000 per reel and is compliant with RoHS regulations.
Vishay ASDL-4264-C22 technical specifications.
| Package/Case | Radial |
| Forward Current | 20mA |
| Height | 8.6mm |
| Length | 5.6mm |
| Lens Style | Circular, Diffused |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 22° |
| Wavelength | 940nm |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ASDL-4264-C22 to view detailed technical specifications.
No datasheet is available for this part.