Vishay ASDL-4560-C22 technical specifications.
| Package/Case | 0805 |
| Forward Current | 20mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Style | Rectangular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Viewing Angle | 150° |
| Wavelength | 875nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ASDL-4560-C22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.