Vishay ASDL-4670-C31 technical specifications.
| Package/Case | T |
| Lead Free | Lead Free |
| Lens Style | Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 8000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ASDL-4670-C31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.