This surface mount LED emitter features a round, flat, circular lens style and operates within a temperature range of -40°C to 100°C. It is available in a package quantity of 2500 units per reel. The LED is RoHS compliant and has a forward current rating of 500mA. It is designed for surface mount applications and has a viewing angle of 120°. The emitter is not radiation hardened.
Vishay ASDL-4860-C22 technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 10ns |
| Forward Current | 500mA |
| Height | 1.5mm |
| Length | 6mm |
| Lens Style | Round, Flat, Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Orientation | Top View |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 850nm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ASDL-4860-C22 to view detailed technical specifications.
No datasheet is available for this part.