Vishay B140B technical specifications.
| Package/Case | DO-214AA |
| Forward Current | 1A |
| Height | 2.5mm |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 10mA |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay B140B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.