The B260 diode from Vishay features a maximum forward surge current of 50A and a maximum repetitive reverse voltage of 60V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is packaged in a DO-214AA case and is mounted on the surface. It is not RoHS compliant.
Vishay B260 technical specifications.
| Package/Case | DO-214AA |
| Forward Current | 2A |
| Height | 2.5mm |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 15mA |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay B260 to view detailed technical specifications.
No datasheet is available for this part.