Vishay B330LA-E3/9AT technical specifications.
| Package/Case | SMA |
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 65A |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay B330LA-E3/9AT to view detailed technical specifications.
No datasheet is available for this part.