Vishay B360B-13 technical specifications.
| Capacitance | 250pF |
| Current Rating | 3A |
| Lead Free | Contains Lead |
| Output Current | 3A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Vishay B360B-13 to view detailed technical specifications.
No datasheet is available for this part.