Vishay B380C800DM45 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 45A |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay B380C800DM45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.