Vishay BA159-E3/51 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 20A |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Reverse Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay BA159-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
