Vishay BA159DGP-E3/23 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 20A |
| Package Quantity | 3000 |
| Packaging | Ammo Pack |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| Series | BA15x |
| RoHS | Compliant |
Download the complete datasheet for Vishay BA159DGP-E3/23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.