Vishay BA783S-HG3-18 technical specifications.
| Package/Case | SOD-323-2 |
| Forward Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 50nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BA783S-G |
| Weight | 0.000363oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay BA783S-HG3-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.