
Vishay BAS16-V-GS18 technical specifications.
| Package/Case | SOT-23-3 |
| Contact Plating | Tin, Matte |
| Forward Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 1uA |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Reverse Recovery Time | 6ns |
| RoHS Compliant | Yes |
| Series | BASxx |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAS16-V-GS18 to view detailed technical specifications.
No datasheet is available for this part.
