Vishay BAS16DVGS08 technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 250mA |
| Height | 0.053inch |
| Length | 0.112inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 350mW |
| Primary Type | SWITCHING |
| Radiation Hardening | No |
| Reverse Recovery Time | 6ns |
| Series | BASxx |
| Width | 0.067inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAS16DVGS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
