
Vishay BAT54CWPBF technical specifications.
| Package/Case | SOT-323 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Max Surge Current | 8.4A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAT54CWPBF to view detailed technical specifications.
No datasheet is available for this part.
