Diode Small Signal Switching 200V 0.25A 2-Pin SOD-123 T/R
Vishay BAV20W-V-G-08 technical specifications.
| Forward Current | 250mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 1A |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAV20W-V-G-08 to view detailed technical specifications.
No datasheet is available for this part.