Vishay BB814-2-HG3-08 technical specifications.
| Capacitance | 46.5pF |
| Package/Case | SOT-23-3 |
| Forward Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 18V |
| RoHS Compliant | Yes |
| Series | BB814-G |
| Termination | SMD/SMT |
| Weight | 0.000286oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay BB814-2-HG3-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.