Vishay BC546A-BULKS technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 80V |
| Collector-emitter Voltage-Max | 80V |
| Emitter Base Voltage (VEBO) | 6V |
| hFE Min | 220 |
| Max Power Dissipation | 500mW |
| Package Quantity | 20000 |
| Polarity | NPN |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BC546A-BULKS to view detailed technical specifications.
No datasheet is available for this part.