The BC557A-BULKS is a PNP transistor from Vishay, packaged in a TO-92 case. It can handle a collector-emitter voltage of up to -45V and a continuous collector current of -100mA. The transistor has a minimum current gain of 220 and a maximum power dissipation of 500mW. It is suitable for general-purpose applications.
Vishay BC557A-BULKS technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -50V |
| Collector Emitter Saturation Voltage | -45V |
| Collector-emitter Voltage-Max | -45V |
| Continuous Collector Current | -100mA |
| Emitter Base Voltage (VEBO) | -5V |
| hFE Min | 220 |
| Max Power Dissipation | 500mW |
| Package Quantity | 20000 |
| Polarity | PNP |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BC557A-BULKS to view detailed technical specifications.
No datasheet is available for this part.