
The BC846A-GS08 is a high-performance NPN transistor from Vishay, packaged in the SOT-23 case. It can withstand collector-base voltages of up to 80V and collector-emitter voltages of up to 80V. The device has a minimum current gain of 220 and a gain bandwidth product of 300MHz. It can handle a maximum collector current of 100mA and a maximum power dissipation of 310mW. The transistor is RoHS compliant and suitable for operation over a temperature range of -65°C to 150°C.
Vishay BC846A-GS08 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 80V |
| Collector-emitter Voltage-Max | 80V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 220 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 310mW |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BC846A-GS08 to view detailed technical specifications.
No datasheet is available for this part.
