
Transistors Bipolar - BJT PNP Switching/AF Amp
Vishay BC856A-GS08 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | -80V |
| Collector Emitter Saturation Voltage | -80V |
| Collector-emitter Voltage-Max | -80V |
| Continuous Collector Current | -100mA |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 600 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 310mW |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BC856A-GS08 to view detailed technical specifications.
No datasheet is available for this part.
