
The BC857A-GS08 is a PNP transistor from Vishay, packaged in a SOT-23 case. It can withstand a collector-emitter voltage of up to -50V and a collector base voltage of up to -50V. The device has a minimum current gain of 600 and a maximum collector current of 100mA. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 310mW.
Vishay BC857A-GS08 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | -50V |
| Collector-emitter Voltage-Max | -50V |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 600 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 310mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BC857A-GS08 to view detailed technical specifications.
No datasheet is available for this part.
