The Vishay BCX71J/E8 is a SOT-23 NPN transistor with a collector base voltage of 45V and a maximum collector current of 200mA. It can operate within a temperature range of -65°C to 150°C and has a maximum power dissipation of 250mW. The device is designed for surface mount applications and is packaged in tape and reel format. It is compliant with RoHS regulations.
Vishay BCX71J/E8 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 45V |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BCX71J/E8 to view detailed technical specifications.
No datasheet is available for this part.