The BFC2 303 42185 is a film capacitor with a capacitance of 1.8uF and a voltage rating of 250VDC or 63VAC. It has a tolerance of 5% and is constructed with a PET dielectric. The capacitor is designed for through-hole mounting with a radial termination style. Operating temperatures range from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.8uF |
| Voltage | 250VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17.5 X 7.9 X 12.7mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |