The BFC2 303 45564 from Vishay is a film capacitor with a capacitance of 0.56uF and a tolerance of 10%. It operates within a temperature range of -55 to 105 degrees Celsius and is rated for a maximum voltage of 250VDC. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 15. It has a size of 17.5 X 5.5 X 10.2.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.56uF |
| Voltage | 250VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17.5 X 5.5 X 10.2mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |