The BFC2 303 51394 is a film capacitor from Vishay with a capacitance of 0.39uF and a working voltage of 400VDC. It features a tolerance of 10% and is constructed with a PET dielectric. The capacitor is designed for through-hole mounting with a radial termination style. It has a size of 17.5 X 5.8 X 10.5 and a terminal pitch of 15. The operating temperature range is from -55 degrees Celsius to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.39uF |
| Voltage | 400VDC|100VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 100VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17.5 X 5.8 X 10.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |