The BFC2 303 52394 film capacitor from Vishay features a capacitance of 0.39uF with a tolerance of 5%. It has a DC rated voltage of 400VDC and an AC rated voltage of 100VAC. The capacitor is constructed with a PET dielectric and has a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. It operates over a temperature range of -55°C to 105°C and is designed for through hole mounting with a radial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.39uF |
| Voltage | 400VDC|100VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 100VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17.5 X 5.8 X 10.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |