The BFC2 303 53474 is a 0.47uF film capacitor with a DC rated voltage of 400VDC and an AC rated voltage of 100VAC. It features a tolerance of 10% and is constructed with a PET dielectric. The capacitor is designed for through hole mounting with a radial termination style and measures 17.5 X 6.4 X 11.1 in size. It operates over a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.47uF |
| Voltage | 400VDC|100VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 100VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17.5 X 6.4 X 11.1mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |