The Vishay BFC2 303 53824 is a film capacitor with a capacitance of 0.82uF. It operates within a voltage range of 400VDC and 100VAC, with a tolerance of 10%. The capacitor has a dielectric of PET and can withstand negative and positive capacitance tolerances of -10% and 10%, respectively. It is designed for through-hole mounting with a radial termination style and has a size of 17.5 X 8.4 X 13.1. The Vishay BFC2 303 53824 is suitable for use within an operating temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.82uF |
| Voltage | 400VDC|100VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 100VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17.5 X 8.4 X 13.1mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |