The BFC2 303 54474 is a 0.47uF film capacitor from Vishay, rated for 400VDC and 5% tolerance. It features a PET dielectric and is designed for operation between -55°C and 105°C. The capacitor is available in a through-hole radial package with a terminal pitch of 15mm and a size of 17.5 X 6.4 X 11.1mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.47uF |
| Voltage | 400VDC|100VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 100VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17.5 X 6.4 X 11.1mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |