The BFC2 303 56124 is a film capacitor with a capacitance of 0.12uF and a working voltage of 400VDC. It has a tolerance of 5% and is constructed with a PET dielectric. The capacitor is designed for through-hole mounting with a radial termination style and is wound in construction. It has a size of 17.5 X 5.7 X 10.4 and a terminal pitch of 15. The operating temperature range is -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.12uF |
| Voltage | 400VDC|100VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 100VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 17.5 X 5.7 X 10.4mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |