This film capacitor has a capacitance of 0.18uF with a tolerance of 5% and a dielectric material of PET. It is rated for a DC voltage of 400V and an AC voltage of 100V. The operating temperature range is from -55°C to 105°C. The capacitor is designed for through-hole mounting with a radial termination style and a size of 17.5 X 5.9 X 10.6mm. It has a terminal pitch of 15mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.18uF |
| Voltage | 400VDC|100VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 100VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17.5 X 5.9 X 10.6mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |