The BFC2 303 63274 is a 0.27uF film capacitor from Vishay with a DC rated voltage of 630VDC and an AC rated voltage of 160VAC. It features a PET dielectric and a tolerance of 10%. The capacitor is designed for through hole mounting with a radial termination style. It has a size of 17.5 X 8.4 X 13.1 and a terminal pitch of 15. The operating temperature range is from -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.27uF |
| Voltage | 630VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17.5 X 8.4 X 13.1mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |