Cap Film 820pF 630V PP 10% (11 X 5 X 13mm) Radial Wound 7.5mm 105°C Ammo
Checking distributor stock and pricing after the page loads.
| Capacitance | 820pF |
| Voltage | 630VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 11 X 5 X 13mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |