The BFC233414125 is a radial capacitor from Vishay with a capacitance of 1.2uF. It features a PET dielectric and a tolerance of 10%. The capacitor is packaged in bulk and is RoHS compliant. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor measures 26mm in length and 12mm in depth, with a lead diameter of 0.8mm and a lead pitch of 22.5mm.
Vishay BFC233414125 technical specifications.
| Capacitance | 1.2uF |
| Package/Case | Radial |
| Depth | 12mm |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233414125 to view detailed technical specifications.
No datasheet is available for this part.