The BFC233414474 is a radial capacitor from Vishay with a capacitance of 470nF and a tolerance of 10%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and is RoHS compliant. It has a lead diameter of 0.6mm and a lead pitch of 15mm, with a length of 17.5mm and a depth of 10mm.
Vishay BFC233414474 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Depth | 10mm |
| Dielectric | PET |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233414474 to view detailed technical specifications.
No datasheet is available for this part.