This 22nF capacitor features a radial package with a PET dielectric and a 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and is compliant with RoHS regulations.
Vishay BFC233421223 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric | PET |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233421223 to view detailed technical specifications.
No datasheet is available for this part.