The MKT365 series film capacitor from Vishay features a radial lead design with a polyester dielectric material and a maximum operating temperature of 105°C. It is available in a tape and reel packaging with 1000 units per package. The capacitor is RoHS compliant and has a lead-free termination. It has a capacitance of 120nF with a tolerance of 10% and a voltage rating of 250V DC and 160V AC.
Checking distributor stock and pricing after the page loads.
| Capacitance | 120nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 14mm |
| Height - Seated (Max) | 0.61inch |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKT365 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 5.5mm |
| RoHS | Compliant |