Vishay BFC236582103 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Lead Pitch | 5mm |
| Length | 7.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1500 |
| RoHS Compliant | No |
| Series | MKT365 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BFC236582103 to view detailed technical specifications.
No datasheet is available for this part.