
Film Capacitors 100nF 10% 100volts
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC236585104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Package/Case | Radial |
| Height | 13.5mm |
| Lead Pitch | 5mm |
| Length | 7.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | MKT365 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 100V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC236585104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
